Sealey AK6290 Torque Multiplier Set 7pc 1/2"-3/4"Sq Drive

MPN
AK6290
Brand
Sealey
EAN-13
5051747784154
Order Code
89-8999
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £363.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Robust construction with 1/2""Sq drive female input and 3/4""Sq drive male output. Accurately delivered torque multiplication factor of 1:6.5. Compatible with a wide range of drive tools including torque and ratchet wrenches. Includes straight and 90° reaction bars, reaction base, two breakaway adaptors* and L-type hex key. Supplied in storage case. *Note: Breakaway adaptors are not covered by the lifetime guarantee and are treated as consumable items.
  • Robust construction with 1/2""Sq drive female input and 3/4""Sq drive male output.
  • Accurately delivered torque multiplication factor of 1:6.5.
  • Compatible with a wide range of drive tools including torque and ratchet wrenches.
  • Includes straight and 90° reaction bars, reaction base, two breakaway adaptors* and L-type hex key.
  • Max. Rated Input/Output: 231Nm (170lb.ft)/1500Nm (1100lb.ft).
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6290 *Note: Breakaway adaptors are not covered by the lifetime guarantee and are treated as consumable items.
Type Torque multiplier set
Drive Size 1/2 to 3/4in
Gear Ratio 1:9
Input Drive 1/2"Sq (Female)
Lifetime Warranty Yes
Maximum Rated Input 231Nm(170lb.ft)
Maximum Rated Output 1500Nm(1100lb.ft)
Nett Weight 6.06kg
Output Drive 3/4"Sq (Male)
Torque Ratio 1:6.5

Reviews

Be the first to submit a review

Trustpilot