Q. Does this Torque Multiplier come in a case
A. Hi David, thank you for your question. This does not come with a case.
| Qty | Unit Price (Inc VAT) |
|---|---|
| 1+ | £246.00 |
Robust construction with 1/2"Sq drive female input and 3/4"Sq drive male output. Multiplication achieved by planetary gear train with a gear ratio of 1:3.3. Compatible with a wide range of drive tools including torque and ratchet wrenches. Adjustable length reaction arm makes it ideal for limited access use.
| Model No | AK629 |
| Gear Ratio: | 1:3.3 |
| Input Drive: | 1/2"Sq (Female) |
| Length: | 420-450mm |
| Maximum Rated Input: | 300Nm(225lb.ft) |
| Maximum Rated Output: | 1000Nm(750lb.ft) |
| Nett Weight: | 2.07Kg |
| Output Drive: | 3/4"Sq (Male) |
| Torque Ratio: | 1:3.3 |
| Type | Torque multiplier |
|---|---|
| Drive Size | 1/2in |
| Length | 450mm |
| Gear Ratio | 30/12/1899 00:01:03 |
| Input Drive | 1/2"Sq (Female) |
| Lifetime Warranty | Yes |
| Maximum Rated Input | 300Nm(225lb.ft) |
| Maximum Rated Output | 1000Nm(750lb.ft) |
| Nett Weight | 2.07kg |
| Output Drive | 3/4"Sq (Male) |
| Torque Ratio | 30/12/1899 00:01:03 |
To use this facility please Sign In.
Sign InQ. Does this Torque Multiplier come in a case
A. Hi David, thank you for your question. This does not come with a case.