Sealey AK6226 TRX-P & Security TRX-TS Bit Set 23pc 1/4" & 3/8"Sq Drive

MPN
AK6226
Brand
Sealey
EAN-13
5051747594296
Order Code
89-7921
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £24.70
50+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set comprises 6-sided TRX-P* and 5-sided TRX-TS* security bits manufactured from S2 steel. TRX-TS* bits are suitable for a range of applications such as fuel injection pumps and air conditioning units. Includes 1/4""Sq x 1/4"" Hex, 3/8""Sq x 10mm and magnetic quick chuck bit adaptors. Supplied in storage case.
  • Comprises 6-sided TRX-P* and 5-sided TRX-TS* security bits manufactured from S2 steel.
  • TRX-P* fixings are now common place on new European vehicles such as Renault, Vauxhall, Citroen and Peugeot.
  • If a TRX-Star* bit is used on a TRX-P* fixing it can result in damage to the fastener and tool. Using the correct bit gives greater torque and minimizes wear.
  • TRX-TS* bits are suitable for a range of applications such as fuel injection pumps and air conditioning units.
  • Includes 1/4""Sq x 6mm, 3/8""Sq x 10mm and magnetic quick chuck bit adaptors.
  • Contents: TRX-P* Bits; TP10-TP60, Security TRX-TS* Bits; TS10H-TS60H, Drive Adaptors; 1/4""Sq x 1/4""Hex, 3/8""Sq x 10mm Hex, Magnetic Quick Chuck.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6226
Blade Type TRX-P & TRX-TS security
Contents TRX-P* Bits; TP10, TP15, TP20, TP25, TP30, TP40, TP45, TP50, TP55, TP60, Security TRX-TS* Bits; TS10H, TS15H, TS20H, TS25H, TS30H, TS40H, TS45H, TS50H, TS55H, TS60H, Drive Adaptors; 1/4"Sq x 1/4"Hex, 3/8"Sq x 10mm Hex, Magnetic Quick Chuck
Drive 1/4, 3/8"Sq
Drive Type 1/4" Sq, 3/8" Sq
Lifetime Warranty Yes
Nett Weight 0.43kg
Number of Pieces 23

Reviews

Be the first to submit a review

Trustpilot