Sealey AK62257 Ball-End Hex Socket Bit Set 7pc 3/8"Sq Drive 150mm Metric

MPN
AK62257
Brand
Sealey
EAN-13
5051747693456
Order Code
89-8589
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish. S2 Steel hex bits with a blackened finish for resistance to corrosion. Bits feature no shoulder for easier access to recessed fixings. Ball-end bits allow fixings to be driven with the hex shaft up to 30°. Sockets include 2mm hex setscrew allowing easy replacement of individual bits.
  • Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish.
  • S2 Steel hex bits with a blackened finish for resistance to corrosion.
  • Bits feature no shoulder for easier access to recessed fixings.
  • Ball-end bits allow fixings to be driven with the hex shaft up to 30°.
  • Sockets include 2mm hex setscrew allowing easy replacement of individual bits.
  • Contents: 3, 4, 5, 6, 7, 8, 10mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK62257
Blade Type Hex ball end
Contents 3/8"Sq Drive 150mm Ball-End Hex Socket Bits; 3, 4, 5, 6, 7, 8, 10mm
Drive 3/8"Sq
Drive Type 3/8" Sq
Lifetime Warranty Yes
Maximum Length 150mm
Minimum Length 150mm
Nett Weight 0.63kg
Number of Pieces 7

Reviews

Be the first to submit a review

Trustpilot