Sealey AK62254 Hex Socket Bit Set 7pc 3/8"Sq Drive 110mm Metric

MPN
AK62254
Brand
Sealey
EAN-13
5051747693425
Order Code
89-8586
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish. S2 Steel hex bits with a blackened finish for resistance to corrosion. Bits feature no shoulder for easier access to recessed fixings. Sockets include 2mm hex setscrew allowing easy replacement of individual bits. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish.
  • S2 Steel hex bits with a blackened finish for resistance to corrosion.
  • Bits feature no shoulder for easier access to recessed fixings.
  • Sockets include 2mm hex setscrew allowing easy replacement of individual bits.
  • Contents: 3, 4, 5, 6, 7, 8, 10mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK62254
Blade Type Hex
Contents 110mm Hex Socket Bits; 3, 4, 5, 6, 7, 8, 10mm
Drive 3/8"Sq
Drive Type 3/8" Sq
Lifetime Warranty Yes
Nett Weight 0.43kg
Number of Pieces 7

Reviews

Be the first to submit a review

Trustpilot