Sealey AK6101 Ratchet Bar Clamp 150mm

MPN
AK6101
Brand
Sealey
EAN-13
5024209698542
Order Code
89-3679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet action with comfort grip handle and quick release button for fast adjustment. Fixed jaw may be reversed to allow use as a spreader. Resilient clamping faces and 63mm throat.
  • Ratchet action with comfort grip handle and quick release button for fast adjustment.
  • Operates in compression or expansion.
  • Resilient clamping faces.
  • 63mm Throat.
  • Model No. AK6101
Type Bar clamp
Capacity 150mm
Length 150mm
Lifetime Warranty No
Nett Weight 0.52kg
Throat 63mm

Reviews

Be the first to submit a review

Trustpilot