Sealey AK6083 Combination Spanner Set Jumbo 21pc Metric

MPN
AK6083
Brand
Sealey
EAN-13
5024209354349
Order Code
89-1129
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened, tempered and chromed with fully polished, mirror finish. Open-end and WallDrive® ring combination with long slim shaft. Supplied in storage/hanging pouch.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened, tempered and chromed with fully polished, mirror finish.
  • Open-end and WallDrive® ring combination with long slim shaft.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK6083
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 130mm
Contents 6, 7, 8 , 9 , 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 440mm
Minimum Length 130mm
Nett Weight 3.53kg
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot