Sealey AK6082 Combination Spanner Set Jumbo 12pc Metric

MPN
AK6082
Brand
Sealey
EAN-13
5024209354332
Order Code
89-1128
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a fully polished, mirror finish. Open-end and WallDrive® ring combination with long slim shaft. Supplied in storage/hanging pouch.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished, mirror finish.
  • Open-end and WallDrive® ring combination with long slim shaft.
  • Sizes: 20-32mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK6082
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 290mm
Contents 20, 21, 22, 23, 24, 25, 26, 27, 28, 29, 30, 32mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 440mm
Minimum Length 290mm
Nett Weight 6.90kg
Quantity 20, 21, 22, 23, 24, 25, 26, 27, 28, 29, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot