Sealey AK607 Adjustable Wrench Set 3pc Rust Resistant

Order Code:

89-1126

Brand: Sealey MPN: AK607 EAN-13: 5054511860726
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and heat treated high quality drop-forged steel. Precision ground, fully polished offset jaws for accuracy and black phosphate finish for long term corrosion resistance.

Model NoAK607
Jaw Capacity:19, 25, 30mm
Lengths:150, 200, 250mm
Nett Weight:0.84Kg

Type Adjustable wrench set
Jaw Capacity 19, 24, 27mm
Lengths 150, 200, 250mm
Lifetime Warranty Yes
Nett Weight 0.732kg
Pieces 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot