Sealey AK6010 G-clamp 250mm

MPN
AK6010
Brand
Sealey
EAN-13
5024209100649
Order Code
89-1120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Length: 250mm.
  • Throat Depth: 95mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6010
Type G Clamp
Jaw Capacity 250mm
Length 250mm
Lifetime Warranty No
Material Forged steel
Nett Weight 1.86kg
Throat 95mm

Reviews

Be the first to submit a review

Trustpilot