Sealey AK6004 G-clamp 100mm

MPN
AK6004
Brand
Sealey
EAN-13
5024209100618
Order Code
89-1117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Length: 100mm.
  • Throat Depth: 65mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6004
Type G Clamp
Jaw Capacity 100mm
Length 100mm
Lifetime Warranty No
Material Forged steel
Nett Weight 0.60kg
Throat 65mm

Reviews

Be the first to submit a review

Trustpilot