Sealey AK600 Flare Nut Spanner Set 3pc Metric

MPN
AK600
Brand
Sealey
EAN-13
5024209231350
Order Code
89-1114
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel with contoured shafts. Fully hardened, tempered, chrome plated and fully polished mirror finish for resistance to corrosion. Flare type spanner jaw suitable for most common sizes of compression joint fittings. Three spanners covering six sizes.
  • Drop-forged Chrome Vanadium steel with contoured shafts.
  • Fully hardened, tempered, chrome plated and fully polished mirror finish for resistance to corrosion.
  • Flare type spanner jaw suitable for most common sizes of compression joint fitting.
  • Three spanners covering six sizes, 10 x 11, 13 x 14, 15 x 17mm.
  • Lifetime guarantee*.
  • Model No. AK600
Type Spanner Set
Imperial or Metric Metric
Size 10 to 17mm
Length Various
Contents 10 x 11, 13 x 14, 15 x 17mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.26kg
Quantity 3

Reviews

Be the first to submit a review

Trustpilot