Sealey AK59891 Crow's Foot Open End Spanner Set 15pc 3/8"Sq Drive Metric

MPN
AK59891
Brand
Sealey
EAN-13
5051747784062
Order Code
89-9032
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Molybdenum steel with a fully polished mirror finish. Suitable for use with extension bars and ratchet wrenches. Ideal for applications where access is limited. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Molybdenum steel with a fully polished mirror finish.
  • Suitable for use with extension bars and ratchet wrenches.
  • Ideal for applications where access is limited.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK59891
Type Spanner Set
Imperial or Metric Metric
Size 8 to 24mm
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Steel
Nett Weight 1.08kg
Quantity 15

Reviews

Be the first to submit a review

Trustpilot