Sealey AK5983 Crow's Foot Spanner Set 15pc 3/8"Sq Drive Metric

MPN
AK5983
Brand
Sealey
EAN-13
5051747594265
Order Code
89-7904
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and heat treated Chrome Molybdenum steel. Suitable for limited access applications. Phosphate finish for corrosion resistance. Supplied in storage case.
  • Manufactured from hardened and heat treated Chrome Molybdenum steel.
  • Suitable for limited access applications.
  • Phosphate finish for corrosion resistance.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5983
Type Spanner Set
Imperial or Metric Metric
Size 8 to 24mm
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 1.43kg
Quantity 15

Reviews

Be the first to submit a review

Trustpilot