Sealey AK5981 Crow's Foot Spanner Set 8pc 1/2"Sq Drive Metric

MPN
AK5981
Brand
Sealey
EAN-13
5054630530531
Order Code
89-7230
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Bi-hex jaws with 1/2""Sq drive, suitable for use with extension bars and ratchet wrenches. Covers sizes from 20-32mm. Ideal for applications where access is limited. Supplied in storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • Bi-hex jaws with 1/2""Sq drive, suitable for use with extension bars and ratchet wrenches.
  • Ideal for applications where access is limited.
  • Sizes: 20, 21, 22, 23, 24, 27, 30, 32mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK5981
Type Spanner Set
Imperial or Metric Metric
Size 20 to 32mm
Length Various
Contents 20, 21, 22, 23, 24, 27, 30, 32mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.79kg
Quantity 8

Reviews

Be the first to submit a review

Trustpilot