Sealey AK598 Crow's Foot Spanner Set 10pc Metric

MPN
AK598
Brand
Sealey
EAN-13
5024209365475
Order Code
89-1111
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel jaws with 3/8""Sq drive suitable for limited access applications. Heat treated and hardened with fully polished mirror finish. Supplied on storage rail.
  • Chrome Molybdenum steel jaws with 3/8""Sq drive suitable for limited access applications.
  • Heat treated and hardened with fully polished mirror finish.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied on storage rail.
  • Lifetime guarantee*.
  • Model No. AK598
Type Spanner Set
Imperial or Metric Metric
Size 10 to 19mm
Length Various
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.59kg
Quantity 10

Reviews

Be the first to submit a review

Trustpilot