Sealey AK5708 Tungsten Carbide Tipped Masonry Drill Bit Set 8pc

MPN
AK5708
Brand
Sealey
EAN-13
5051747356917
Order Code
89-6163
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tungsten carbide tipped for prolonged life and heavy-duty use. Shank features a special flute design for fast and effective waste removal. Set covers sizes from Ø3-10mm. Supplied in storage case.
  • Tungsten carbide tipped for prolonged life and heavy-duty use.
  • Shank features a special flute design for fast and effective waste removal.
  • Supplied in storage case.
  • Contents; Ø3, 4, 5.5, 6, 7, 8, 9, 10mm.
  • Model No. AK5708
Type Masonry twist drill bit set
Number of Pieces 8
Contents Ø3, 4, 5.5, 6, 7, 8, 9, 10mm
Lifetime Warranty No
Material Tungsten carbide
Nett Weight 0.23kg
Sizes 3 to 10mm

Reviews

Be the first to submit a review

Trustpilot