Sealey AK561 Gearless Ratchet 1/4"sq Drive

MPN
AK561
Brand
Sealey
EAN-13
5024209250436
Order Code
89-1075
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet wrench. Hardened and tempered with a fully polished mirror finish. Super smooth gearless ratchet with slim style contoured handle and pear-head design. Features include push-through reverse and silent action.
  • Chrome Vanadium steel ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Super smooth gearless ratchet with slim style contoured handle and pear-head design.
  • Features include push-through reverse and silent action.
  • Lifetime guarantee*.
  • Model No. AK561
Type Gearless ratchet
Drive Size 1/4in
Length 125mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.48kg
Ratchet Gearless
Replacement Parts n/a

Reviews

Be the first to submit a review

Trustpilot