Sealey AK5535 Spline Socket Bit Extra-long M8 x 800mm 1/2"sq Drive

MPN
AK5535
Brand
Sealey
EAN-13
5054630333354
Order Code
89-4623
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/11/2026

Save valuable time and loosen drive shaft screws from the outside. Suitable for VAG vehicles. Hardened and tempered Chrome Vanadium steel socket. Chrome plated with satin finish. Knurled ring on socket to assist gripping with oily fingers. S2 Steel spline bit extension with phosphate coating.
  • Save valuable minutes and loosen drive shaft screws from the outside. Suitable for VAG vehicles.
  • Hardened and tempered Chrome Vanadium steel socket.
  • Chrome plated with satin finish.
  • Knurled ring on socket to assist gripping with oily fingers.
  • S2 Steel spline bit extension with phosphate coating.
  • Lifetime guarantee*.
  • Model No. AK5535
Type Spline socket bit
Diameter 8mm
Drive 1/2"Sq Drive
Length 800mm
Lifetime Warranty Yes
Nett Weight 0.567kg
Size M8

Reviews

Be the first to submit a review

Trustpilot