Sealey AK5499 Impact Universal Joint 1"sq Drive

MPN
AK5499
Brand
Sealey
EAN-13
5024209120395
Order Code
89-1067
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Drop-forged Chrome Molybdenum steel universal joint. Suitable for use on all types of air impact tool. Phosphate finish for added corrosion resistance. Drilled head to accept retaining pin.
  • Drop-forged steel universal joint.
  • Suitable for use on all types of air impact tool.
  • Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Drilled head to accept retaining pin.
  • Lifetime guarantee*.
  • Model No. AK5499
Type Universal joint
Drive Size 1" (25.4mm) Square
Drive 1"Sq(F) x 1"Sq(M)
Length 130mm
Lifetime Warranty Yes
Nett Weight 1.20kg

Reviews

Be the first to submit a review

Trustpilot