Sealey AK5500 Impact Universal Joint 1/2"sq Drive

MPN
AK5500
Brand
Sealey
EAN-13
5024209600804
Order Code
89-0707
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Molybdenum steel universal joint. Suitable for use on all types of air impact tool. Phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.
  • Drop-forged, Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Suitable for use on all types of air impact tool.
  • Spring-ball socket retainer and drilled head to accept retaining pin.
  • Lifetime guarantee*.
  • Model No. AK5500
Type Universal joint
Drive Size 1/2" (12.5 mm) Square
Drive 1/2"Sq(F) x 1/2"Sq(M)
Length 70mm
Lifetime Warranty Yes
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot