Sealey AK5497 Impact Universal Joint 3/8"sq Drive

MPN
AK5497
Brand
Sealey
EAN-13
5024209120371
Order Code
89-1065
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel universal joint. Suitable for use on all types of air impact tool. Chrome Molybdenum steel with phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.
  • Drop-forged steel universal joint.
  • Suitable for use on all types of air impact tool.
  • Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Spring-ball socket retainer and drilled head to accept retaining pin.
  • Lifetime guarantee*.
  • Model No. AK5497
Type Universal joint
Drive Size 3/8" (9.525mm) Square
Drive 3/8"Sq(F) x 3/8"Sq(M)
Length 50mm
Lifetime Warranty Yes
Nett Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot