Sealey AK5114 Heavy-Duty Quick Release Auto-Adjustable Pipe Wrench Ø6-25mm

Order Code:

89-8652

Brand: Sealey MPN: AK5114 EAN-13: 5051747709461
  • Country of Origin: China
  • View All

Discontinued


Laminated steel constructed pipe wrench provides strength and makes the unit lighter than other traditional wrenches. Fitted with contoured, ergonomic rubber handle for increased comfort and grip stability. Fitted with self-adjusting jaw head with a capacity of Ø6-25mm. Features slim profile design ideal for use in confined areas. Cam-action jaw mechanism which increases the jaw gripping pressure as the load on the handle increases. Fitted with hanging hole.

Model NoAK5114
Capacity:Ø6-25mm
Length:280mm
Nett Weight:0.46Kg

Cutting Capacity 6 to 25mm

Trustpilot