Sealey AK5113 Pipe Wrench European Pattern 915mm Cast Steel

MPN
AK5113
Brand
Sealey
EAN-13
5024209529402
Order Code
89-1047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Shell moulded cast steel handle with high quality drop-forged carbon steel jaws. One-piece head design for added strength.
  • Shell moulded cast steel handle with high quality drop-forged carbon steel jaws.
  • One-piece head design for added strength.
  • Lifetime guarantee*.
  • Model No. AK5113
Type European pattern
Jaw Capacity 100mm
Overall Length 915mm
Capacity Ø13-100mm
Length 915mm
Lifetime Warranty Yes
Material Steel
Nett Weight 4.98kg

Reviews

Be the first to submit a review

Trustpilot