Sealey AK5108 Pipe Wrench European Pattern 350mm Aluminium Alloy

MPN
AK5108
Brand
Sealey
EAN-13
5024209120319
Order Code
89-1041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

European pattern pipe wrench. Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight. Drop-forged high carbon steel jaws with tool steel spring.
  • European pattern pipe wrench.
  • Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight.
  • Drop-forged high carbon steel jaws with tool steel spring.
  • Lifetime guarantee*.
  • Model No. AK5108
Type European pattern
Jaw Capacity 50mm
Overall Length 350mm
Capacity Ø13-50mm
Length 350mm
Lifetime Warranty Yes
Material Aluminium
Nett Weight 0.93kg

Reviews

Be the first to submit a review

Trustpilot