Sealey AK5050 Mini Pipe Cutter Ø3-22mm

MPN
AK5050
Brand
Sealey
EAN-13
5024209327282
Order Code
89-1023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast cutter body with heavy-duty HSS hardened cutting wheel. Smooth screw action for clean cutting performance.
  • Die-cast cutter body with heavy-duty HSS hardened cutting wheel.
  • Smooth screw action for clean cutting performance.
  • Capacity: Ø3-22mm.
  • Model No. AK5050
Type Pipe Cutter
Cutting Capacity Ø3-22mm(1/8"-7/8")
Capacity Ø3-22mm(1/8"-7/8")
Lifetime Warranty No
Nett Weight 0.09kg
Replacement Blades AK50581B - Cutter Wheel for AK5050 Pack of 2
Replacement Cutting Wheels AK50581B - Cutter Wheel for AK5050

Questions

*Question functionality currently disabled
Question by: Product code: 89-1023

Q. which materials can be cut with this pipe cutter?

A. Hi Shahin, thank you for your question. This would cut brass pipes which it has been mostly designed for. It may possibly cut some mild steel pipes and soft aluminium.

Reviews

Be the first to submit a review

Trustpilot