Sealey AK499 Plastic Riveting Kit

MPN
AK499
Brand
Sealey
EAN-13
5054511003109
Order Code
84-0072
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £41.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Designed for the installation of plastic rivets where accessibility is restricted due to angle or reach. Universal nose piece suitable for all sizes of plastic rivets. Supplied with four packs of plastic rivets.

Model NoAK499
Includes:Ø5 x 15.8, Ø5 x 17.2, Ø6.3 x 25.2, Ø6.6 x 17.2mm (10 of each)
Length:220mm
Nett Weight:0.64Kg
Rivet Types:Plastic


Set includes 10 each of the following size rivets: Ø5 x 15.8, Ø5 x 17.2, Ø6.6 x 17.2, Ø6.3 x 25.2mm.
Type Plastic riveter
Includes Ø5 x 15.8, Ø5 x 17.2, Ø6.3 x 25.2, Ø6.6 x 17.2mm (10 of each)
Length 220mm
Lifetime Warranty No
Nett Weight 0.64kg
Rivet Size 5 to 6.3mm
Rivet Types Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot