Sealey AK49251 Premier Quick Chuck Magnetic Bit Holder 150mm

MPN
AK49251
Brand
Sealey
EAN-13
5054630341540
Order Code
94-5446
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.04 £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits. Simply pull the colour sleeve to release bit. Ideal for applications in hard-to-reach areas.
  • Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits.
  • Simply pull the colour sleeve to release bit.
  • Ideal for applications in hard-to-reach areas.
  • Drive: 1/4""Hex(M) - 1/4""Hex(F).
  • Lifetime guarantee*.
  • Model No. AK49251
Drive 1/4"Hex(M) - 1/4"Hex(F)
Length 150mm
Nett Weight 0.067kg

Reviews

Be the first to submit a review

Trustpilot