Sealey AK4925 Bit Holder Quick Chuck

MPN
AK4925
Brand
Sealey
EAN-13
5054630255199
Order Code
89-5934
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.39 £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits. Simply pull the colour sleeve to release bit.
  • Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits.
  • Simply pull the colour sleeve to release bit.
  • Drive: 1/4""Hex(M) - 1/4""Hex(F).
  • Lifetime guarantee*.
  • Model No. AK4925
Type Bit Holder
Drive 1/4"Hex(M) - 1/4"Hex(F)
Drive Type 1/4" Hex
Length 65mm
Nett Weight 0.037kg
Number of Pieces 1
Warranty Lifetime

Reviews

Be the first to submit a review

Trustpilot