Sealey AK4747 HSS 4341 Step Drill Bit 4-22mm Spiral Flute

MPN
AK4747
Brand
Sealey
EAN-13
5054630528132
Order Code
84-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

High-speed HSS 4341 spiral flute step drill. Spiral flutes for efficient swarf clearance. Allows clog-free precision drilling. Supplied in plastic storage case.
  • High-speed HSS 4341 spiral flute step drill.
  • Spiral flutes for efficient swarf clearance.
  • Allows clog-free precision drilling.
  • Hole sizes: Ø4-22mm in 2mm increments.
  • Supplied in plastic storage case.
  • Model No. AK4747
Type Step drill bit
Diameter Range 4 to 22mm
Lifetime Warranty No
Nett Weight 0.07kg
Size Coverage 2; 4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm

Reviews

Be the first to submit a review

Trustpilot