Sealey AK4362 Screwdriver Phillips 3 x 150mm GripMAX®

MPN
AK4362
Brand
Sealey
EAN-13
5054511459173
Order Code
94-2063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium satin finished shaft with shot blasted and magnetized tip. Ergonomic polypropylene and TPV rubber soft grip handle maximize power transfer from hand to fixing. Includes hanging hole for alternative storage.
  • High quality Chrome Vanadium satin finished shaft with shot blasted and magnetized tip.
  • Ergonomic polypropylene and TPV rubber soft grip handle maximize power transfer from hand to fixing.
  • Includes hanging hole for alternative storage.
  • Lifetime guarantee*.
  • Model No. AK4362



Length 100mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Size #3 x 150mm

Reviews

Be the first to submit a review

Trustpilot