Sealey AK4359 Screwdriver Phillips 0 x 75mm GripMAX®

MPN
AK4359
Brand
Sealey
EAN-13
5054511452921
Order Code
94-2060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium satin finished shaft with shot blasted and magnetized tip. Ergonomic polypropylene and TPV rubber soft grip handle maximize power transfer from hand to fixing. Includes hanging hole for alternative storage.
  • High quality Chrome Vanadium satin finished shaft with shot blasted and magnetized tip.
  • Ergonomic polypropylene and TPV rubber soft grip handle maximize power transfer from hand to fixing.
  • Includes hanging hole for alternative storage.
  • Lifetime guarantee*.
  • Model No. AK4359



Length 75mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Size #0 x 75mm

Reviews

Be the first to submit a review

Trustpilot