Sealey AK4329 Screwdriver & Bit Set 21pc GripMAX®

MPN
AK4329
Brand
Sealey
EAN-13
5054511874785
Order Code
94-3646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
10+ £5.89
50+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel satin finished shaft with magnetic bit retention. Supplied with a popular range of Chrome Vanadium steel bits. Ergonomic polypropylene and TPV rubber soft grip handle maximizes power transfer from hand to fixing. Includes hanging hole for alternative storage.
  • High quality Chrome Vanadium steel satin finished shaft with magnetic bit retention.
  • Supplied with a popular range of Chrome Vanadium steel bits.
  • Ergonomic polypropylene and TPV rubber soft grip handle maximizes power transfer from hand to fixing.
  • Includes hanging hole for alternative storage.
  • Lifetime guarantee*.
  • Model No. AK4329
Type Screwdrivers Mixed
Number of Pieces 21
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Bits; Slotted - 3, 4, 5, 6mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5mm
Height Safe No
Nett Weight 0.21kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot