Sealey AK407 Circuit Tester 6/12/24/48v Led

MPN
AK407
Brand
Sealey
EAN-13
5024209334747
Order Code
89-0981
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for 6, 12, 24 and 48V DC circuits. LED array indicates polarity and voltage range. Supplied with 850mm cable and crocodile earth clamp.
  • Suitable for 6, 12, 24 and 48V DC circuits.
  • LED array indicates polarity and voltage range.
  • Supplied with 850mm cable and crocodile earth clamp.
  • Model No. AK407
Type Circuit tester
For Use With 6, 12, 24, 48V
Nett Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot