Sealey AK4042 Butane Micro Heating Torch

MPN
AK4042
Brand
Sealey
EAN-13
5051747789678
Order Code
89-9026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional micro design featuring piezoelectric ignition. Fitted with anti-ignition cap to prevent accidental operation. Unit produces flame of up to 1300°C and will operate for up to 30mins on a single fill. Features adjustable flame control and continuous flame switch. Powered by Butane (lighter fuel).
  • Professional micro design featuring piezoelectric ignition.
  • Fitted with anti-ignition cap to prevent accidental operation.
  • Unit produces flame of up to 1300°C and will operate for up to 30mins on a single fill.
  • Features adjustable flame control and continuous flame switch.
  • Powered by Butane (lighter fuel).
  • 3 Year Guarantee*.
  • Model No. AK4042
Type Heating
Maximum Temperature 1300°C
Nett Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot