Sealey AK4041 Heating Torch Butane Micro

MPN
AK4041
Brand
Sealey
EAN-13
5054511833560
Order Code
89-7227
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stylish design with piezoelectric ignition. Produces a flame of approximately 1300°C. Powered by Butane (lighter fuel) and when full can produce a flame for up to 30mins (not to be used continuously for more than 5mins). Suitable for use in extreme weather conditions. Ideal for soft soldering, camping, household repairs and a variety of general-purpose uses. Supplied with key chain.
  • Stylish design with piezoelectric ignition.
  • Produces a flame of approximately 1300°C.
  • Powered by Butane (lighter fuel) and when full can produce a flame for up to 30 minutes (not to be used continuously for more than 5mins).
  • Suitable for use in extreme weather conditions.
  • Ideal for soft soldering, camping, household repairs and a variety of general-purpose uses.
  • Supplied with key chain.
  • 3 Year Guarantee*.
  • Model No. AK4041
Type Heating
Maximum Temperature 1300°C
Nett Weight 0.046kg

Reviews

Be the first to submit a review

Trustpilot