Sealey AK3982 Compact Riveter with Collection Bowl Heavy-Duty

MPN
AK3982
Brand
Sealey
EAN-13
5054511749977
Order Code
89-8736
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Industrial grade tool for use in garages, agriculture and general workshops. Short-arm design providing effortless functionality and access to restricted space to set rivets up to 6.4mm. Supplied with five interchangeable colour-coded nozzles for all popular rivet sizes. Accepts aluminium, steel and stainless steel rivets in the following sizes: Metric; 2.4, 3.2, 4, 4.8, 6.4mm, Imperial; 3/32", 1/8", 5/32", 3/16", 1/4"". Features special profile nozzle for structural rivets and a built-in mandrel collector.
  • Industrial grade tool for use in garages, agriculture and general workshops.
  • Short-arm design providing effortless functionality and access to restricted space to set rivets up to 6.4mm.
  • Supplied with five interchangeable colour-coded nozzles for all popular rivet sizes.
  • Accepts aluminium, steel and stainless steel rivets in the following sizes: Metric; 2.4, 3.2, 4, 4.8, 6.4mm, Imperial; 3/32", 1/8", 5/32", 3/16", 1/4"".
  • Features special profile nozzle for structural rivets and a built-in mandrel collector.
  • Model No. AK3982
Type Heavy duty
Includes Nozzles; 2.4mm(3/32"), 3.2mm(1/8"), 4mm(5/32"), 4.8mm(3/16"), 6.4mm(1/4")
Length 325mm
Lifetime Warranty No
Nett Weight 0.85kg
Rivet Size 3.2 to 6.4mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - Yes

Reviews

Be the first to submit a review

Trustpilot