Sealey AK3981 Long-arm Riveter with Collection Bowl Heavy-duty

MPN
AK3981
Brand
Sealey
EAN-13
5054630280962
Order Code
89-0973
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision made, high grade steel jaws with strong aluminium and iron sheet body. Forged alloy steel pins and bolts with double handle bearings for long-life and durability. Suitable for aluminium and steel rivets of 3.2mm to 6.4mm. Also suitable for stainless steel rivets of 3.2 to 6mm. Complete with collection pot for used rivets.
  • Precision made, high grade steel jaws with strong aluminium and iron sheet body.
  • Forged alloy steel pins and bolts with double handle bearings for long-life and durability.
  • Suitable for aluminium and steel rivets of 3.2 to 6.4mm.
  • Also suitable for stainless steel rivets of 3.2 to 6mm.
  • Complete with collection pot for used rivets.
  • Model No. AK3981
Type Riveter
Includes Nozzles; 3.2(1/16"), 4(5/32"), 4.8(3/16"), 6, 6.4mm(1/4”), Spanner
Length 540mm
Lifetime Warranty Yes
Nett Weight 1.80kg
Rivet Size 2.4 to 6.4mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - Yes

Reviews

Be the first to submit a review

Trustpilot