Sealey AK397 Two-way Riveting Kit

MPN
AK397
Brand
Sealey
EAN-13
5024209098625
Order Code
89-0971
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

2-Position head allows jaws to work either at 90° or 180° to the workpiece. Chrome Molybdenum jaws in steel jaw case. Supplied with four nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets. Suitable for aluminium and steel rivets. Supplied in storage case with nozzle spanner and a selection of approximately 60 assorted rivets.
  • Design allows for head to be used in either 90° or 180° positions.
  • Supplied with: 2.4, 3.2, 4 and 4.8mm nozzles and approximately 60 assorted rivets.
  • Model No. AK397
Type Two way
Includes 60 Assorted Rivets (approx.)
Length 280mm
Lifetime Warranty Yes
Nett Weight 1.08kg
Rivet Size 2.4 to 4.8mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - No, Structural - No

Reviews

Be the first to submit a review

Trustpilot