Sealey AK3846 Coil Spring Compressor 2pc Long Reach

MPN
AK3846
Brand
Sealey
EAN-13
5054511099805
Order Code
94-2622
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Carbon steel, hardened lead screws and cast jaws. Wrapover coil jaws for extra safety. Long reach jaws are ideal for the longer type of coil spring found on modern vehicles.
  • Carbon steel, hardened lead screws and cast jaws.
  • Wrapover coil jaws for extra safety.
  • Long reach jaws are ideal for the longer type of coil spring found on modern vehicles.
  • Maximum Capacity Per Pair: 1100kg.
  • Model No. AK3846
Drive 21mm Hex/1/2"Sq
Lifetime Warranty No
Maximum Capacity Per Pair 1100kg
Maximum Jaw Opening 390mm
Nett Weight 2.03kg

Reviews

Be the first to submit a review

Trustpilot