Sealey AK3842 Coil Spring Compressor 350mm

MPN
AK3842
Brand
Sealey
EAN-13
5054511373851
Order Code
89-0957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty Chrome Vanadium construction. Long reach arms compress a higher proportion of the coil spring. Allows even and safe compression of spring prior to installation.
  • Heavy-duty Chrome Vanadium construction.
  • Long reach arms compress a higher proportion of the coil spring.
  • Allows even and safe compression of spring prior to installation.
  • Maximum Load: 850kg.
  • Model No. AK3842
Type Coil spring reducer clamp
Drive 19mm Hex
Lifetime Warranty No
Maximum Capacity Per Pair 850kg
Maximum Jaw Opening 350mm
Nett Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot