Sealey AK3841 Coil Spring Compressor 2pc

MPN
AK3841
Brand
Sealey
EAN-13
5024209350518
Order Code
89-0206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel, hardened lead screws and cast jaws. Wrapover coil claws for extra safety. Suitable for use where space under wheel arch is limited.
  • Hardened carbon steel lead screws and cast jaws.
  • Wrapover coil claws for extra safety.
  • Suitable for use where space under wheel arch is limited.
  • Use with 1/2""Sq drive wrench.
  • Maximum Jaw Opening: 244mm.
  • Maximum Capacity Per Pair: 1000kg.
  • Model No. AK3841
Type Coil spring compressor
Drive 21mm Hex/1/2"Sq
For Use With Limited space
Lifetime Warranty No
Maximum Capacity Per Pair 1000kg
Maximum Jaw Opening 244mm
Nett Weight 1.84kg

Reviews

Be the first to submit a review

Accessories


Trustpilot