Sealey AK380 Ball Joint Splitter 16.5mm

Order Code:

89-0948

Brand: Sealey MPN: AK380 EAN-13: 5054511944792
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Ductile cast body with steel thrust bolt. Suitable for most small cars and light vans.


  • Ductile cast body with steel thrust bolt.
  • Suitable for most small cars and light vans.
  • Model No. AK380
Type Ball joint puller
For Use With Small cars/vans
Jaw Opening Capacity 45mm
Jaw Width 16.5mm
Lifetime Warranty No
Nett Weight 0.3675kg
Overall Length 79mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot