Sealey AK310 Re-threader Kit 15pc Metric

MPN
AK310
Brand
Sealey
EAN-13
5024209097611
Order Code
89-0936
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Taps and dies are suitable for chasing out damaged threads and the removal of nicks and burrs without undercutting good threads. Use with a standard spanner and a little light oil. Thread file restores damaged external threads on any diameter, right or left-hand - just select correct pitch. Ideal for restoration work. Supplied in storage case.
  • Taps and dies are suitable for chasing out damaged threads and the removal of nicks and burrs without undercutting good threads.
  • Use with standard spanner and a little light oil.
  • Supplied in storage case.
  • Model No. AK310
Type Re-threader kit
Content Taps & Dies; 6 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75mm, Thread Restorer File; 0.75, 1, 1.25, 1.5, 1.75, 2, 2.5, 3mm Pitch
Contents Taps & Dies; 6 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75mm, Thread Restorer File; 0.75, 1, 1.25, 1.5, 1.75, 2, 2.5, 3mm Pitch
Lifetime Warranty No
Nett Weight 0.63kg
Thread 0.75 to 3 pitchmm

Reviews

Be the first to submit a review

Trustpilot