Sealey AK2971 Premier Butane Indexing Soldering Iron Kit 3-in-1

MPN
AK2971
Brand
Sealey
EAN-13
5054630230776
Order Code
94-5427
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £70.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One of a comprehensive range of Premier Hand Tools, suitable for daily professional use. 3-in-1 device that can be used for heating, soldering and shrinking. Fitted with indexing head for three different positions as well as magnetic stand. Powered by butane (lighter fuel) and features a piezoelectric ignition switch. Viewing window at bottom of device to monitor fuel. Flame temperature 1300°C, soldering temperature 450°C and hot air temperature 600°C (approximately). Runtime of 60-75mins with 30ml fuel capacity. Kit Includes; soldering iron, chisel tip, anvil tip, needle tip, hot knife, deflector nozzle, lead-free solder, cleansing sponge and tip holder.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • 3-in-1 device that can be used for heating, soldering and shrinking.
  • Fitted with indexing head for three different positions as well as magnetic stand.
  • Powered by butane (lighter fuel) and features a piezoelectric ignition switch.
  • Viewing window at bottom of device to monitor fuel.
  • Flame temperature 1300°C, soldering temperature 450°C and hot air temperature 600°C (approximately).
  • Runtime of 60-75mins with 30ml fuel capacity.
  • Kit Includes; soldering iron, chisel tip, anvil tip, needle tip, hot knife, deflector nozzle, lead-free solder, cleansing sponge and tip holder.
  • 3 Year Guarantee*.
  • Model No. AK2971
Contents Butane Indexing Soldering Iron 3-in-1, Chisel Tip, Anvil Tip, Needle Tip, Hot Knife, Deflector Nozzle, Lead Free Solder, Soldering Sponge, Tip Holder
Nett Weight 0.20kg
Temperature Range 450-1300°C

Reviews

Be the first to submit a review

Trustpilot