Sealey AK2961 Professional Soldering/Heating Torch

MPN
AK2961
Brand
Sealey
EAN-13
5051747941397
Order Code
89-9875
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.12kg 0.53kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality, lightweight torch. Suitable for heating, soldering and shrinking. Powered by butane (lighter fuel) and features a piezoelectric ignition switch. Supplied with an anti-ignition cap and features an adjustable gas/flame control. Torch is fitted with a retractable stand.
  • High quality, lightweight torch.
  • Suitable for heating, soldering and shrinking.
  • Powered by butane (lighter fuel) and features a piezoelectric ignition switch.
  • Supplied with an anti-ignition cap and features an adjustable gas/flame control.
  • Torch is fitted with a retractable stand.
  • Operating Time: 80-100mins.
  • 3 Year Guarantee*.
  • Model No. AK2961
Type Soldering/heating
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Nett Weight 0.12kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-9875

Q. What wattage is this torch

A. Hi Chris, thank you for your question. We have phoned Sealey and they do not compare their gas soldering irons to wattage.

Reviews

Be the first to submit a review

Trustpilot