Sealey AK2957 Maxi Butane Heating Torch

Order Code:

89-0925

Brand: Sealey MPN: AK2957 EAN-13: 5024209625302
Qty Unit Price (Ex VAT)
1+ £46.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Impact resistant, contoured grip torch with stainless steel burner nozzle for professional use. Anti-flare feature enables use of the gun at any angle - even upside down. 1300°C Maximum flame temperature. Piezoelectric ignition for ease of use. Accepts standard Butane self-sealing cartridges (not included).

Model NoAK2957
Nett Weight:0.32Kg

Type Heating
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Nett Weight 0.32kg
Operating Temperature Max. 1300°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot