Sealey AK293 Electronic Micro Soldering Torch

MPN
AK293
Brand
Sealey
EAN-13
5024209097031
Order Code
89-0922
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Piezoelectric ignition with ceramic burner head for simple operation and long-life. 1300°C Burner flame adjustable from 12 to 35mm. Includes bench stand for hands-free operation. Standard fill gives approximately 1hr continuous operation. Powered by Butane (lighter fuel).
  • Piezoelectric ignition with ceramic burner head for simple operation and long-life.
  • 1300°C Burner flame adjustable from 12mm to 35mm.
  • Includes bench stand for hands-free operation.
  • Standard fill gives approximately 1hr continuous operation.
  • Powered by Butane (lighter fuel).
  • Overall height: 155mm.
  • 3 Year Guarantee*
  • Model No. AK293
Type Soldering
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Height 155mm
Maximum Operating Temperature 1300°C
Nett Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot