Sealey AK2651 Flare Nut Spanner Set 5pc Metric

MPN
AK2651
Brand
Sealey
EAN-13
5051747684317
Order Code
89-8440
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel with contoured shafts. Fully hardened, tempered and chrome plated with a polished mirror finish for resistance to corrosion. Flare type spanner jaw suitable for most common sizes of compression joint fittings. Five spanners covering ten sizes. Supplied in storage/hanging pouch.
  • Drop-forged Chrome Vanadium steel with contoured shafts.
  • Fully hardened, tempered and chrome plated with a polished mirror finish for resistance to corrosion.
  • Flare type spanner jaw suitable for most common sizes of compression joint fittings.
  • Five spanners covering ten sizes.
  • Sizes: 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK2651
Type Spanner Set
Imperial or Metric Metric
Size 9 to 21mm
Length Various
Contents 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.57kg
Quantity 5

Reviews

Be the first to submit a review

Trustpilot