Sealey AK2319B Magnetic Collector Ø150mm Black

MPN
AK2319B
Brand
Sealey
EAN-13
5051747949072
Order Code
89-9956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

ABS Plastic collector with Ø80mm magnet in non-marking cover. Suitable for storing nuts, bolts, screws, washers and other small parts during disassembly/assembly. Attaches to any ferrous surface and is ideal for use on toolboxes.
  • ABS Plastic collector with Ø80mm magnet in non-marking cover.
  • Suitable for storing nuts, bolts, screws, washers and other small parts during disassembly/assembly.
  • Attaches to any ferrous surface and is ideal for use on toolboxes.
  • Model No. AK2319B
Type Magnetic collector
Length 150mm
Lifetime Warranty Yes
Nett Weight 0.36kg
Number of Magnets 1
Size Ø150mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot